- Home ›
- All Products›
- 20001005
Description
+
AC-DC Power Supply - 3W - 12VDC - 85 to 305VAC Input - PCB Module - 3kVAC/1min Isolation
Search Keywords: 20001005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001005
-
Alias/AKA:RAC03-12SE/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
239
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
Price (USD)
Qty
Unit Price
12
$13.93
36
$13.60
60
$13.45
108
$13.27
252
$13.02
504
$12.81
1,008 +
$12.64
Click for Quote
Log in
to unlock special pricing