- Home ›
- All Products›
- 20001003
Description
+
AC-DC Power Supply - 2W - 3.3VDC - 85 to 305VAC Input - PCB Module - Thru Hole
Search Keywords: 20001003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001003
-
Alias/AKA:RAC02-3.3SE/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
5
$19.43
22
$17.98
44
$17.46
66
$17.21
110
$16.50
264
$16.07
506 +
$15.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments