- Home ›
- All Products›
- 20001001
Description
+
AC-DC Power Supply - 2W - 12VDC - 85 to 305VAC Input - PCB Module - Thru Hole
Search Keywords: 20001001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001001
-
Alias/AKA:RAC02-12SE/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
5
$18.13
22
$17.29
44
$16.78
66
$16.29
110
$15.40
264
$14.99
506 +
$14.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments