- Home ›
- All Products›
- 20001000
Description
+
AC-DC Power Supply - 2W - 5VDC - 85 to 305VAC Input - PCB Module - Thru Hole
Search Keywords: 20001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001000
-
Alias/AKA:RAC02-05SE/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$18.11
22
$17.00
44
$16.48
66
$16.18
110
$15.80
264
$15.15
506 +
$14.66
Click for Quote
Log in
to unlock special pricing