- Home ›
- All Products›
- 20000997
Description
+
AC-DC Power Supply - 3W - 24VDC - 85 to 305VAC Input - PCB Module - 3kV Isolation - Tray
Search Keywords: 20000997
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20000997
-
Alias/AKA:RAC03-24SER/277-TRAY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
18
$40.92
36
$25.18
54
$19.94
72 +
$19.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments