- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20000996
Description
+
AC-DC Power Supply - 3W - 24VDC - 85 to 305VAC Input - PCB Module - 3kV Isolation
Search Keywords: 20000996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20000996
-
Alias/AKA:RAC03-24SER/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$28.86
5
$27.00
12
$25.75
36
$24.26
60
$22.93
108
$22.87
252 +
$22.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments