- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20000994
Description
+
AC-DC Power Supply - 3W - 12VDC - 85 to 305VAC Input - PCB Module - 3kV Isolation
Search Keywords: 20000994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20000994
-
Alias/AKA:RAC03-12SER/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
Price (USD)
Qty
Unit Price
12
$19.70
36
$19.23
60
$19.01
108
$18.76
252
$18.40
504
$18.10
1,008 +
$18.02
Click for Quote
Log in
to unlock special pricing