- Home ›
- All Products›
- 20000984
Description
+
60W AC/DC-Converter 'POWERLINE' OF 3kV reg; V. In: 90-264; V. Out: 24; mA. Out: 0-2500
Search Keywords: 20000984
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20000984
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
3
15 Weeks
can ship
9/21/26