- Home ›
- All Products›
- 20000972
RECOM
20000972
AC-DC Power Supply - 4W - 15VDC - 85 to 264VAC Input - PCB Module - Wire Leads
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | 20000972 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
Supplier's Standard Package:
|
1 |