- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20000969
Description
+
AC-DC Power Supply - 4W - 5VDC - 85 to 264VAC Input - PCB Module - Wire Leads
Search Keywords: 20000969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20000969
-
Alias/AKA:RAC04-05SC/W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,617
Can Ship immediately
Minimum Order Quantity:
5