- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20000963
Description
+
Dual AC-DC Power Supply - 4W - (+/-) 5VDC - 80 to 264VAC Input - PCB Module - 3.75kVAC Isolation
Search Keywords: 20000963
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20000963
-
Alias/AKA:RAC04-05DC/230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
12
$19.00
36
$18.43
60
$17.90
108
$16.92
252
$16.47
504
$16.25
1,008 +
$15.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments