- Home ›
- All Products›
- 20000956
Description
+
AC-DC Power Supply - 4W - 15VDC - 80 to 264VAC Input - PCB Module - 3.75kVAC Isolation
Search Keywords: 20000956
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20000956
-
Alias/AKA:RAC04-15SC/230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
12
$18.25
36
$17.39
60
$16.99
108
$16.53
252
$15.87
504
$15.33
1,008 +
$14.92
Click for Quote
Log in
to unlock special pricing