- Home ›
- All Products›
- 20000935
Description
+
Dual AC-DC Power Supply - 5W - (+/-) 15VDC - 80 to 264VAC Input - PCB Module - 3kVAC Isolation
Search Keywords: 20000935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20000935
-
Alias/AKA:RAC05-15DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
9
Order Increment:
9
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
9
$24.48
18
$23.75
27
$23.69
54
$22.74
108
$21.80
252
$21.22
504 +
$20.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments