- Home ›
- All Products›
- 20000932
Description
+
Dual AC-DC Power Supply - 10W - (+/-) 15VDC - 80 to 305VAC Input - PCB Module - EMC Class B
Search Keywords: 20000932
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20000932
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
3
11 Weeks
can ship
8/24/26