- Home ›
- All Products›
- 20000931
Description
+
Dual AC-DC Power Supply - 10W - (+/-) 12VDC - 80 to 305VAC Input - PCB Module - EMC Class B
Search Keywords: 20000931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20000931
-
Alias/AKA:RAC10-12DC/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$35.64
5
$33.35
16
$31.71
32
$30.73
64
$29.75
112
$28.97
256 +
$27.80
Click for Quote
Log in
to unlock special pricing