- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20000927
Description
+
AC-DC Power Supply - 10W - 12VDC - 80 to 305VAC Input - PCB Module - EMC Class B
Search Keywords: 20000927
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20000927
-
Alias/AKA:RAC10-12SC/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$24.86
5
$24.04
16
$23.44
32
$23.08
64
$22.72
112
$22.44
256 +
$22.01
Click for Quote
Log in
to unlock special pricing