- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20000926
Description
+
AC-DC Power Supply - 10W - 5VDC - 80 to 305VAC Input - PCB Module - EMC Class B
Search Keywords: 20000926
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20000926
-
Alias/AKA:RAC10-05SC/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
734
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$31.26
5
$29.39
16
$28.05
32
$27.24
64
$26.44
112
$25.79
256 +
$24.84
Click for Quote
Log in
to unlock special pricing