- Home ›
- All Products›
- 20000925
Available Replacements
RECOM
20000925
AC-DC Power Supply - 10W - 3.3VDC - 80 to 305VAC Input - PCB Module - EMC Class B
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
AC-DC Power Supply - 10W - 3.3VDC - 80 to 305VAC Input - PCB Module - EMC Class B
Search Keywords: 20000925
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20000925
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
What replaces 20000925?
The recommended replacement for 20000925 is RAC10-3.3SC/277 from RECOM, available from OnlineComponents.com.
Is 20000925 RoHS compliant?
Yes, 20000925 is RoHS compliant.
What is the lead time for 20000925?
The standard lead time for 20000925 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Ships today, if you order in
Minimum Order Quantity:
3
11 Weeks
can ship
11/23/26