- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20000920
Description
+
AC-DC Power Supply - 5W - 5VDC - 80 to 264VAC Input - PCB Module - 3kVAC Isolation
Search Keywords: 20000920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20000920
-
Alias/AKA:RAC05-05SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
On Order:
100
can ship 11/8/27
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$31.49
30
$28.92
50
$27.85
100
$27.55
250
$27.48
500
$27.42
1,000 +
$27.35
Click for Quote
Log in
to unlock special pricing