- Home ›
- All Products›
- 20000851
Description
+
AC-DC Power Supply - 40W - 15VDC - 90 to 264VAC Input - PCB Module - EMC Class B
Search Keywords: 20000851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20000851
-
Alias/AKA:RAC40-15SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$104.18
6
$102.63
10
$99.65
20
$94.19
50
$91.68
100 +
$90.47
Click for Quote
Log in
to unlock special pricing