- Home ›
- All Products›
- 20000823
Description
+
Dual AC-DC Power Supply - 6W - (+/-) 12VDC - 80 to 264VAC Input - PCB Module - 3kVAC Isolation
Search Keywords: 20000823
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20000823
-
Alias/AKA:RAC06-15DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9
Order Increment:
9
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
9
$26.05
18
$25.27
27
$25.21
54
$24.19
108
$23.19
252
$22.57
504 +
$22.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments