- Home ›
- All Products›
- 20000821
Description
+
Dual AC-DC Power Supply - 6W - (+/-) 5VDC - 80 to 264VAC Input - PCB Module - 3kVAC Isolation
Search Keywords: 20000821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20000821
-
Alias/AKA:RAC06-05DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
4
11 Weeks
can ship
7/23/26
Tariffs may apply for U.S. shipments