- Home ›
- All Products›
- 20000814
Description
+
AC-DC Power Supply - 3W - 9VDC - 80 to 264VAC Input - PCB Module - EMC Class B
Search Keywords: 20000814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20000814
-
Alias/AKA:RAC03-09SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
5
Tariffs may apply for U.S. shipments