- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20000801
Description
+
AC-DC Power Supply - 6W - 12VDC - 80 to 264VAC Input - PCB Module - 3kVAC Isolation
Search Keywords: 20000801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20000801
-
Alias/AKA:RAC06-12SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
On Order:
40
can ship 11/12/26
50
can ship 12/21/26
Stock lot only:
5
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$25.41
10
$23.10
30
$22.41
50
$21.84
100
$21.38
250
$20.80
500
$19.03
1,000 +
$18.94
Click for Quote
Log in
to unlock special pricing