- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20000797
Description
+
AC-DC Power Supply - 2W - 12VDC - 80 to 264VAC Input - PCB Module - EMC Class B
Search Keywords: 20000797
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20000797
-
Alias/AKA:RAC02-12SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,270
Can Ship immediately
Minimum Order Quantity:
6
Tariffs may apply for U.S. shipments
Older Equivalent