- Home ›
- All Products›
- 20000795
RECOM
20000795
AC-DC Power Supply - 1W - 12VDC - 80 to 264VAC Input - PCB Module - EMC Class B
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20000795
-
Alias/AKA:RAC01-12SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.