- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20000791
Description
+
4W AC/DC-Converter 'POWERLINE' 3kV reg
Search Keywords: 20000791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20000791
-
Alias/AKA:RAC04-05SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$23.05
5
$22.25
12
$21.72
36
$21.08
60
$20.51
108
$20.46
252 +
$20.25
Click for Quote
Log in
to unlock special pricing