- Home ›
- All Products›
- 20000689
Description
+
30W AC/DC-Converter 'POWERLINE' 3kV reg; V. In: 90-264; V. Out: +/-15; mA. Out: +/-1000
Search Keywords: 20000689
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20000689
-
Alias/AKA:RAC30-15DA-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$103.52
5
$89.28
10
$85.15
25
$82.62
50
$81.40
100
$79.08
250 +
$73.79
Click for Quote
Log in
to unlock special pricing