- Home ›
- All Products›
- 19900825
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 8kV unreg; V. In: 12; V. Out: +/-12; mA. Out: +/-85
Search Keywords: 19900825
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:19900825
-
Alias/AKA:R12P212D/R8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$25.38
5
$23.74
10
$22.64
25
$21.97
50
$21.33
100
$20.17
250 +
$19.62
Click for Quote
Log in
to unlock special pricing