- Home ›
- All Products›
- 19900807
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 12; V. Out: +/-12; mA. Out: +/-85
Search Keywords: 19900807
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:19900807
-
Alias/AKA:R12P212D/P/R6.4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Can Ship immediately
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$53.26
5
$32.03
10
$29.08
25
$24.16
50
$23.23
100
$22.91
250 +
$22.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments