- Home ›
- All Products›
- 19900718
Description
+
DC-DC Converter - 2 Watt - SIPInput: 5VDC (+/-) 10% - Output: 5VDC - 8kVDC Isolation - -40°C to +85°C
Search Keywords: 19900718
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:19900718
-
Alias/AKA:R05P205S/X2/R8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$17.73
5
$17.12
10
$16.71
25
$16.46
50
$16.22
100
$15.78
250 +
$15.58
Click for Quote
Log in
to unlock special pricing