- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 19900711
Description
+
Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Tube
Search Keywords: 19900711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:19900711
-
Alias/AKA:R12P215S/R8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$23.43
5
$21.96
10
$21.33
25
$20.49
50
$19.86
100
$19.23
250 +
$18.39
Click for Quote
Log in
to unlock special pricing