- Home ›
- All Products›
- 19900640
Description
+
DC-DC Converter - 2 Watt - SIPInput: 5VDC (+/-) 10% - Output: 5VDC - 6.4kVDC Isolation - -40°C to +85°C
Search Keywords: 19900640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:19900640
-
Alias/AKA:R05P205S/X2/R6.4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$19.62
10
$19.06
25
$18.31
50
$17.75
100
$17.19
250
$16.44
500 +
$15.88
Click for Quote
Log in
to unlock special pricing