- Home ›
- All Products›
- 19900606
Description
+
DC-DC Converter - 1 Watt - SIP - Input: 5VDC (+/-) 10% - Output: (+/-) 12VDC - Short Circuit Protection - 8kVDC Isolation - -40°C to +85°C
Search Keywords: 19900606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:19900606
-
Alias/AKA:R05P12D/P/R8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$25.67
5
$24.06
10
$23.36
25
$22.44
50
$21.75
100
$21.04
250 +
$20.12
Click for Quote
Log in
to unlock special pricing