- Home ›
- All Products›
- 19900600
Description
+
DC-DC Converter - 1 Watt - SIP - Input: 24VDC (+/-) 10% - Output: (+/-) 5VDC - Short Circuit Protection - 8kVDC Isolation - -40°C to +85°C
Search Keywords: 19900600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:19900600
-
Alias/AKA:R24P05D/P/R8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$27.95
5
$26.14
10
$24.94
25
$24.19
50
$23.15
100
$22.21
250 +
$21.61
Click for Quote
Log in
to unlock special pricing