- Home ›
- All Products›
- 19900439
Description
+
DC-DC Converter - 1 Watt - SIP - Input: 12VDC (+/-) 10% - Output: 15VDC - 8kVDC Isolation - -40°C to +85°C
Search Keywords: 19900439
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:19900439
-
Alias/AKA:R12P15S/R8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$22.39
5
$20.98
10
$20.38
25
$19.58
50
$18.98
100
$18.37
250 +
$17.57
Click for Quote
Log in
to unlock special pricing