- Home ›
- All Products›
- 19900280
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 8kV unre; V. In: 12; V. Out: +/-09; mA. Out: +/-111
Search Keywords: 19900280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:19900280
-
Alias/AKA:RV-1209D/R8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$32.57
5
$30.50
15
$29.09
30
$28.19
60
$27.31
105
$26.58
255 +
$25.44
Click for Quote
Log in
to unlock special pricing