- Home ›
- All Products›
- 19900026
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 6.4kV un; V. In: 05; V. Out: 05; mA. Out: 400
Search Keywords: 19900026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:19900026
-
Alias/AKA:RV-0505S/R6.4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$26.33
5
$24.63
15
$23.49
30
$22.79
60
$21.82
105
$20.92
255 +
$20.36
Click for Quote
Log in
to unlock special pricing