- Home ›
- All Products›
- 11002708
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP6 2kV unreg; V. In: 05; V. Out: 05; mA. Out: 100/100
Search Keywords: 11002708
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002708
-
Alias/AKA:RUM-050505/H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$15.22
30
$13.18
60
$12.80
120
$12.10
270
$12.07
510
$11.77
1,020 +
$11.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments