- Home ›
- All Products›
- 11002628
Description
+
Dual Regulated DC-DC Converter - 10W - Input: 9 to 36VDC - Output: (+/-) 15VDC - 3kV Isolation - DIP24 - Thru Hole
Search Keywords: 11002628
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002628
-
Alias/AKA:REC10-2415DRWZ/H3/A/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$55.10
5
$49.17
15
$47.70
30
$45.66
60
$43.78
105
$42.61
255 +
$42.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments