- Home ›
- All Products›
- 11002618
Description
+
10W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 4: 1; V. In: 9-36; V. Out: +/-05; mA. Out: +/-1000
Search Keywords: 11002618
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002618
-
Alias/AKA:REC10-2405DRWZH2AMSMD-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
25
$109.58
50
$58.01
75
$40.82
100 +
$40.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments