- Home ›
- All Products›
- 11002605
Description
+
Dual Regulated DC-DC Converter - 10W - Input: 36 to 75VDC - Output: (+/-) 15VDC - 3kV Isolation - DIP24 - Thru Hole
Search Keywords: 11002605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002605
-
Alias/AKA:REC10-4815DRW/H3/A/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$56.72
5
$50.62
15
$49.10
30
$47.00
60
$45.07
105
$43.87
255 +
$43.29
Click for Quote
Log in
to unlock special pricing