- Home ›
- All Products›
- 11002597
Description
+
Dual Regulated DC-DC Converter - 10W - Input: 9 to 18VDC - Output: (+/-) 5VDC - 3kV Isolation - DIP24 - Thru Hole
Search Keywords: 11002597
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002597
-
Alias/AKA:REC10-1205DRW/H3/A/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$51.43
5
$45.89
15
$44.52
30
$42.61
60
$40.86
105
$39.77
255 +
$39.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments