- Home ›
- All Products›
- 11002577
Description
+
10W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1
Search Keywords: 11002577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002577
-
Alias/AKA:REC10-2415DRW/H2/A/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$56.69
5
$43.46
15
$41.98
30
$40.84
60
$40.18
105
$35.29
255 +
$35.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments