- Home ›
- All Products›
- 11002567
Description
+
Regulated DC-DC Converter - 10W - Input: 18 to 75VDC - Output: 12VDC - 3kV Isolation - DIP24 - Thru Hole
Search Keywords: 11002567
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002567
-
Alias/AKA:REC10-4812SRWZ/H3/A/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$49.43
5
$46.24
15
$44.05
30
$42.68
60
$41.30
105
$40.18
255 +
$38.42
Click for Quote
Log in
to unlock special pricing