- Home ›
- All Products›
- 11002559
Description
+
10W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 4: 1; V. In: 18-75; V. Out: 12; mA. Out: 833
Search Keywords: 11002559
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002559
-
Alias/AKA:REC10-4812SRWZH2AMSMD-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$102.75
50
$54.40
75
$38.28
100 +
$37.51
Click for Quote
Log in
to unlock special pricing