- Home ›
- All Products›
- 11002553
Description
+
Dual Regulated DC-DC Converter - 10W - Input: 18 to 75VDC - Output: (+/-) 15VDC - 2kV Isolation - DIP24 - SMD
Search Keywords: 11002553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002553
-
Alias/AKA:REC10-4815SRWZ/H2/A/M/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$51.59
5
$46.03
15
$44.66
30
$42.74
60
$40.99
105
$39.89
255 +
$39.37
Click for Quote
Log in
to unlock special pricing