- Home ›
- All Products›
- 11002550
Description
+
Dual Regulated DC-DC Converter - 10W - Input: 9 to 36VDC - Output: (+/-) 12VDC - 2kV Isolation - DIP24 - SMD
Search Keywords: 11002550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002550
-
Alias/AKA:REC10-2412SRWZ/H2/A/M/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$50.05
5
$44.66
15
$43.33
30
$41.47
60
$39.77
105
$38.71
255 +
$38.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments