- Home ›
- All Products›
- 11002542
Description
+
Regulated DC-DC Converter - 10W - Input: 9 to 36VDC - Output: 12VDC - 2kV Isolation - DIP24 - Thru Hole
Search Keywords: 11002542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002542
-
Alias/AKA:REC10-2412SRWZ/H2/A/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$45.48
5
$40.58
15
$39.37
30
$37.69
60
$36.14
105
$35.17
255 +
$34.71
Click for Quote
Log in
to unlock special pricing