- Home ›
- All Products›
- 11002529
Description
+
Regulated DC-DC Converter - 10W - Input: 9 to 18VDC - Output: 5VDC - 3kV Isolation - DIP24 - Thru Hole
Search Keywords: 11002529
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002529
-
Alias/AKA:REC10-1205SRW/H3/A/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$73.04
5
$50.66
15
$45.75
30
$41.70
60
$41.16
105
$40.96
255 +
$40.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments